FMC26DREN-S13

Heilind Number:SULFMC26DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC26DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC26DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC26DREN-S13

Detailed Description

The FMC26DREN-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable conductivity with a maximum amperage of 3A and voltage rating of 700VAC. With two rows and 52 positions, it offers versatile connectivity options. The termination method of Card Extender and Full Bellow contact type guarantee secure and stable connections. Operating in a wide temperature range from -65 to 200 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Perfect for board-to-board and card edge connections, the FMC26DREN-S13 is a top choice for reliable and high-speed data transmission in various industries.