| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC26DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC26DREN |
FMC26DREN
| Heilind Number: | SULFMC26DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC26DREN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design, the FMC26DREN connector ensures reliable power transmission with its 3A amperage and 700VAC voltage rating. This female connector offers seamless connectivity with two rows of 52 positions, making it ideal for high-density applications. The termination method using eyelets guarantees secure attachment, while the Spinodal contact material and gold plating ensure optimal conductivity. With a straight orientation and a tail length of 5.72mm, this connector is easy to install on PCBs. Operating flawlessly in a wide temperature range from -65 to 200°C, it is suitable for diverse environments. The PPS & Spinodal construction, along with its 2.54mm pitch, makes it perfect for use in hi-rel settings. The FMC26DREN is a top choice for demanding board-to-board and card edge connection needs.

