FMC26DRES-S13

Heilind Number:SULFMC26DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC26DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC26DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC26DRES-S13

Detailed Description

The FMC26DRES-S13 connector offers reliable performance in board-to-board or card edge applications, featuring a durable construction with PPS and Spinodal materials. With a contact plating of gold and a termination method of Card Extender, this connector ensures secure and efficient connectivity. Engineered for high-speed data transmission, it has a pitch of 2.54mm (.1 in) and supports up to 52 positions across 2 rows. The female gender and full bellow contact type guarantee seamless integration, while the side hole mount type and straddle orientation provide versatility in installation. Operating within a wide temperature range of -65 to 200°C, and with a voltage rating of 700VAC, this connector is suitable for diverse industrial environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), ensures space efficiency. Gold termination plating enhances durability, making it ideal for long-term use. Whether in telecommunications, aerospace, or other hi-rel industries, the FMC26DRES-S13 connector delivers exceptional performance.