FMC26DRES

Heilind Number:SULFMC26DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC26DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC26DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULFMC26DRES

Detailed Description

This PPS & Spinodal Board-to-Board PCB Connector, with SKU FMC26DRES, offers reliable connectivity in demanding environments. Featuring a female gender and two rows, it ensures efficient power transmission with an amperage rating of 3A and a maximum voltage of 700 VAC. The termination method using eyelets guarantees secure attachment, while the Spinodal contact material and gold plating enhance conductivity and durability. With a pitch of 2.54mm, it accommodates precise PCB layouts, and the full bellow contact type supports high-speed data transfer. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for various industrial applications. Its straight orientation, 52 positions, and side hole mount type make it versatile for different board-to-board connections. The compact design, with a connector height of 10.95mm and width of 8.38mm, optimizes space utilization on PCBs. Trust in the FMC26DRES for efficient and high-performance interconnect solutions.