| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC26DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC26DRXI |
FMC26DRXI
| Heilind Number: | SULFMC26DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC26DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC26DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 2.54mm (.1 in), this connector ensures reliable signal transmission in even the harshest environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, it's ideal for use in aerospace, defense, and industrial systems. The female connector with two rows and 52 positions offers ample connectivity options, while the straight orientation and threaded mount type make installation a breeze. Gold-plated contacts and termination provide excellent conductivity and durability. Trust the FMC26DRXI for secure and efficient board-to-board connections in your critical electronic systems.

