FMC26DRYS-S13

Heilind Number:SULFMC26DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC26DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC26DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC26DRYS-S13

Detailed Description

The FMC26DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with an ultra-thin .000030 inch profile, this connector ensures reliable signal transmission even in the most critical environments. With a current rating of 3A and voltage capacity of 700 VAC, it offers robust power delivery. The female connector has two rows with 52 positions, ideal for complex circuitry. Utilizing a side hole mount and card extender termination method, installation is efficient and secure. Its Gold-plated Spinodal contacts and Full Bellow design guarantee low contact resistance and high durability. Operating within a wide temperature range of -65 to 200°C, this connector is suitable for aerospace, defense, and industrial applications. With a compact size of 10.95mm height and 8.38mm width, it saves valuable PCB space. Trust in the FMC26DRYS-S13 for premium connectivity in your next project.