FMC26DRYS-S93

Heilind Number:SULFMC26DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC26DRYS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC26DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC26DRYS-S93

Detailed Description

Introducing the FMC26DRYS-S93, a high-performance female PCB connector designed for demanding applications. With PPS & SPINODAL construction and contact plating in gold, this connector ensures reliable and efficient connectivity. Operating at a voltage of 700 VAC and an amperage of 3 A, it offers optimal power transmission. Featuring two rows of 52 positions with a pitch of 2.54 mm, it allows for versatile board-to-board connections. The termination method of Thru Hole and side hole mount type facilitate easy installation. With a straight orientation and a tail length of 11.18 mm, it fits seamlessly into your PCB layout. Rated for an operating temperature range of -65 to 200 °C, this connector is suitable for harsh environments. Whether it's for industrial machinery or aerospace systems, the FMC26DRYS-S93 guarantees high reliability and performance. Elevate your connectivity solutions with this essential component.