FMC26DRYS

Heilind Number:SULFMC26DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC26DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC26DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULFMC26DRYS

Detailed Description

Introducing the FMC26DRYS, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures reliable signal transmission in demanding environments. The contact material is Spinodal, with gold plating for enhanced conductivity. Featuring two rows and 52 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is built to withstand extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it's compact yet durable. Suitable for various industries, including aerospace and telecommunications, the FMC26DRYS is a dependable solution for your connectivity needs.