| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC28DRAH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC28DRAH-S93 |
FMC28DRAH-S93
| Heilind Number: | SULFMC28DRAH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC28DRAH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC28DRAH-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring two rows of 56 female contacts with a pitch of 2.54mm, it offers efficient signal transmission. The .000030-inch PPS & Spinodal construction guarantees precision and durability. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 700VAC, it's suitable for various industries. The right-angle orientation and clearance hole mount type make installation easy. With a tail length of 3.18mm and compact dimensions of 10.95mm x 8.38mm, this connector is ideal for space-constrained designs. Trust the FMC28DRAH-S93 for high-reliability connections in your projects.

