FMC28DRAH

Heilind Number:SULFMC28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULFMC28DRAH

Detailed Description

Introducing the FMC28DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and efficient signal transmission. Featuring two rows with 56 positions, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range of -65 to 200°C, it is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and stable power delivery. The connector's compact dimensions of 10.95mm height and 8.38mm width, with a pitch of 2.54mm, allow for space-saving integration. Whether in aerospace, industrial, or automotive applications, the FMC28DRAH ensures high reliability and performance.