FMC28DRAI-S93

Heilind Number:SULFMC28DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRAI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRAI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULFMC28DRAI-S93

Detailed Description

Introducing the FMC28DRAI-S93, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female contacts, each meticulously crafted from Spinodal material and plated with gold for optimal conductivity. The Full Bellow contact type ensures secure and reliable connections, while the threaded mount type and thru-hole termination method offer easy installation. Operating flawlessly in a wide temperature range from -65 to 200°C, and with a voltage rating of 700VAC and amperage of 3A, this connector is built to handle tough conditions with precision. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Trust the FMC28DRAI-S93 for your board-to-board or card edge connection needs, delivering uncompromising performance in critical systems.