FMC28DRAI

Heilind Number:SULFMC28DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULFMC28DRAI

Detailed Description

Introducing the FMC28DRAI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of contacts, this female connector offers reliable connectivity for your circuit boards. Its threaded mount type and through-hole termination method ensure secure installation. Constructed with spinodal contact material and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and right-angle orientation make it versatile for various board-to-board connections. With 56 positions and a tail length of 3.18mm, it accommodates complex layouts. Rated for a wide temperature range of -65 to 200°C, it's suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. Ideal for aerospace, military, and industrial applications, the FMC28DRAI ensures dependable performance in critical systems.