| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC28DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC28DRAN-S734 |
FMC28DRAN-S734
| Heilind Number: | SULFMC28DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC28DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
This FMC28DRAN-S734 connector offers high-performance connectivity for your electronic systems. Designed for demanding applications, it features PPS & Spinodal construction with a contact material of Spinodal and gold plating, ensuring reliable signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it's suitable for power and data transmission. The two rows of 56 female contacts, terminated via thru hole method, provide secure and stable connections. Operating in a wide temperature range from -65 to 200°C, this connector is ideal for harsh environments. Its right-angle orientation and compact dimensions make it versatile for various board-to-board and card edge applications. Trust in the FMC28DRANS734 for quality and performance in your electronic designs.

