FMC28DRAN-S93

Heilind Number:SULFMC28DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC28DRAN-S93

Detailed Description

FMC28DRAN-S93 features a robust construction designed for high reliability applications. With a pitch of 2.54mm (.1 in) and a total of 56 gold-plated contact positions, this female connector offers secure and efficient board-to-board or card edge connectivity. The use of Spinodal contact material ensures optimal performance, even in harsh environments, with a wide operating temperature range from -65 to 200°C. Its right-angle orientation and no-mounting design make it versatile for various installation requirements. Boasting a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for demanding electronic systems. Its full bellow contact type guarantees stable and low-resistance connections. With a tail length of 3.18mm (.125 in), it provides ample room for soldering. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet durable solution. Gold termination plating further enhances its conductivity and longevity. Ideal for high-reliability applications, this FMC28DRANS93 connector is a crucial component in ensuring seamless and dependable electronic connections.