| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC28DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC28DRAN |
FMC28DRAN
| Heilind Number: | SULFMC28DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC28DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC28DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and contact spacing of .1in, this connector offers precise and reliable connectivity. Featuring a contact material of Spinodal and gold plating, it ensures excellent signal transmission with minimal interference. The full bellow contact type and right-angle orientation provide secure mating in tight spaces. With 56 positions and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 200°C, it is ideal for harsh environments. The FMC28DRAN is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.

