FMC28DRAS-S93

Heilind Number:SULFMC28DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRAS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC28DRAS-S93

Detailed Description

This FMC28DRAS-S93 connector features PPS and spinodal construction, ideal for high-performance applications. With a contact plating of gold and termination method through-hole, it ensures reliable connectivity. The female connector has two rows, each accommodating 28 positions, making it suitable for complex circuitry. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 700VAC, it guarantees durability in harsh environments. The right-angle orientation and side-hole mount type offer versatility in installation. Its compact design, with a connector height of 10.95mm and width of 8.38mm, is space-efficient on PCBs. With an amperage of 3A, it provides efficient power transmission. Overall, the FMC28DRASS93 connector is a high-quality solution for board-to-board and card edge connections in demanding industries.