FMC28DRAS

Heilind Number:SULFMC28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC28DRAS

Detailed Description

Introducing the FMC28DRAS, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of contacts, this connector ensures reliable connectivity in your circuitry. Featuring female gender, right-angle orientation, and side hole mount type, it offers versatility in installation. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 200°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With 56 positions and full bellow contact type, it allows for efficient signal transmission. Its tail length of 3.18mm (.125in) and compact dimensions of 10.95mm (.431in) height and 8.38mm (.33in) width make it ideal for space-constrained applications. Trust the FMC28DRAS for seamless board-to-board or card edge connections in your high-reliability electronic systems.