FMC28DREH

Heilind Number:SULFMC28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DREH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC28DREH

Detailed Description

The FMC28DREH is a high-performance PCB connector featuring PPS & Spinodal construction with a precision tolerance of .000030 inches, ensuring reliable connectivity in demanding environments. Designed for female gender, it offers two rows with a clearance hole mount type and eyelet termination method, facilitating easy installation. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 inch) and a maximum voltage rating of 700 VAC, this connector is suitable for various power and signal applications. Its full bellow contact type and straight orientation provide secure and stable connections. With 56 positions and a tail length of .225 inches (5.72mm), it accommodates multiple connections efficiently. Operating within a wide temperature range of -65 to 200°C, it is ideal for use in harsh industrial environments. The connector's compact dimensions, with a height of 10.95mm (.431 inches) and width of 8.38mm (.33 inches), make it suitable for space-constrained applications. Gold termination plating ensures long-term reliability. Classified under Board to Board PCB Connectors, Card Edge Connectors, and Hi-Rel Connectors, the FMC28DREH is a versatile and durable solution for your connectivity needs.