FMC28DREI

Heilind Number:SULFMC28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DREI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC28DREI

Detailed Description

Introducing the FMC28DREI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a threaded mount type and eyelet termination method, this connector ensures secure and reliable connections. With a pitch of 2.54mm and 0.1 inch, it offers precise alignment for seamless integration. The contact material is Spinodal, plated with gold for enhanced conductivity and durability. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 200°C, it is suitable for a wide range of environments. With 56 positions in a straight orientation and a tail length of 5.72mm, it provides ample connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the FMC28DREI for high-reliability connections in your projects.