| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC28DREN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC28DREN-S734 |
FMC28DREN-S734
| Heilind Number: | SULFMC28DREN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC28DREN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a dual-row design with 56 positions, the FMC28DREN-S734 connector offers high-density connectivity for your PCB applications. With a pitch of 2.54mm (.1 inches) and a straight orientation, it ensures efficient signal transmission. This female connector, terminated with eyelets, boasts a contact material of durable Spinodal with gold plating for enhanced conductivity. Operating at a wide temperature range of -65 to 200°C, it is suitable for diverse environments. Its full bellow contact type and 700VAC voltage rating guarantee reliable performance. Measuring 10.95mm (.431 inches) in height and 8.38mm (.33 inches) in width, it provides a compact yet robust solution for board-to-board connections. Trust in the FMC28DREN-S734 for secure and high-quality interconnectivity in your electronic systems.

