FMC28DREN-S93

Heilind Number:SULFMC28DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DREN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC28DREN-S93

Detailed Description

This PPS & Spinodal female connector, SKU FMC28DREN-S93, with a pitch of 2.54mm, is designed for high-performance applications requiring reliable connectivity. Featuring two rows and 56 positions, it offers ample connectivity options. The contact material is Spinodal with gold plating, ensuring excellent conductivity. With an operating temperature range of -65 to 200°C and a voltage rating of 700VAC, this connector is suitable for demanding environments. The termination method is eyelet, and the contact type is full bellow, guaranteeing secure connections. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Tail length is 5.72mm, and amperage is 3A, making it ideal for various power applications. Perfect for board-to-board PCB and card edge connections, this connector is a dependable choice for your connectivity needs.