| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC28DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC28DREN |
FMC28DREN
| Heilind Number: | SULFMC28DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC28DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our FMC28DREN Board To Board PCB Connector, designed for high reliability in demanding applications. This connector features a rugged construction with PPS & Spinodal material, ensuring durability in harsh environments. With a contact plating of gold and termination method via eyelet, it guarantees secure and low-resistance connections. The female connector has two rows, each with 28 positions, allowing for versatile connectivity. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 700 VAC, it is suitable for use in various industries. The straight orientation and no mounting requirement offer easy installation on PCBs. Trust in the quality and performance of our FMC28DREN connector for your critical electronic systems.

