FMC28DRES-S734

Heilind Number:SULFMC28DRES-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRES-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRES-S734
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC28DRES-S734

Detailed Description

Introducing the FMC28DRES-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 56 female contacts featuring full bellow contact type, this connector ensures reliable and secure connections. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700VAC and an impressive amperage of 3A, it is suitable for power and data transmission. Its straight orientation and side hole mount type with eyelet termination method make installation easy. This connector is built to withstand extreme conditions, with an operating temperature range of -65 to 200°C. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained environments. Trust the FMC28DRES-S734 for seamless connectivity in aerospace, defense, and other hi-rel industries.