FMC28DRES

Heilind Number:SULFMC28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRES
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC28DRES

Detailed Description

The FMC28DRES is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector ensures reliable connectivity in tight spaces. The female gender and side hole mount type make it versatile for various PCB layouts. Contact material made of spinodal and gold plating guarantee excellent conductivity and durability, even in harsh environments with a wide operating temperature range of -65 to 200°C. Meeting stringent quality standards, it offers a voltage rating of 700VAC and a current rating of 3A, making it suitable for high-power applications. The full bellow contact type and eyelet termination method further enhance its performance and ease of installation. With 56 positions and a tail length of 5.72mm (.225 in), this connector is ideal for complex circuitry. Its compact design, with dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width, ensures space-saving integration. Whether used in telecommunications, aerospace, or industrial systems, the FMC28DRES guarantees reliable and efficient connectivity.