FMC28DRXH

Heilind Number:SULFMC28DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRXH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC28DRXH

Detailed Description

Introducing the FMC28DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and spinodal materials, this connector ensures reliable connectivity in extreme environments. With a contact rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The female connector has two rows with 56 positions, offering ample connectivity options. Its clearance hole mount type and through-hole termination method make installation easy and secure. The gold contact plating and full bellow contact type enhance signal integrity. Operating in a wide temperature range from -65 to 200°C, the FMC28DRXH is suitable for aerospace, defense, and industrial applications. With a compact size, measuring 10.95mm in height and 8.38mm in width, it saves space on PCBs. Trust in the reliability of this connector for your critical systems.