FMC28DRXI

Heilind Number:SULFMC28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULFMC28DRXI

Detailed Description

The FMC28DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Spinodal materials, it ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and two rows of 28 positions each, it offers ample connectivity options. The female connector, with a threaded mount type and through-hole termination method, guarantees secure attachment to the PCB. Its full bellow contact type, made of Spinodal and plated with gold, ensures excellent signal transmission with minimal signal loss. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for use in a wide range of industrial and commercial applications. Its compact size, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. Trust in the FMC28DRXI for dependable and durable board-to-board connectivity.