FMC28DRXS

Heilind Number:SULFMC28DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRXS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRXS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC28DRXS

Detailed Description

The FMC28DRXS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers excellent electrical performance. The connector has two rows, each with 56 positions, allowing for versatile connectivity. Its side hole mount and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The straight orientation, along with a tail length of 4.7mm (.185 in), provides a secure and stable connection. With a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for space-constrained applications. Overall, the FMC28DRXS is a top choice for board-to-board and card edge connections in various industries. Hi-rel certified, it guarantees durability and performance. Elevate your connectivity solutions with this premium-grade connector.