FMC28DRYH-S13

Heilind Number:SULFMC28DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRYH-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC28DRYH-S13

Detailed Description

Introducing the FMC28DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 56 positions, this connector offers reliable connectivity in tight spaces. The female gender and clearance hole mount type ensure easy installation on PCBs. Boasting a contact material of Spinodal and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The full bellow contact type and straddle orientation further enhance its durability and stability. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is perfect for high-power applications. Its termination method via card extender and gold termination plating ensure secure and efficient connections. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial settings, the FMC28DRYH-S13 is the ultimate choice for reliable and high-speed data transmission.