| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC28DRYH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC28DRYH-S93 |
FMC28DRYH-S93
| Heilind Number: | SULFMC28DRYH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC28DRYH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC28DRYH-S93, a high-performance PCB connector designed for demanding applications. Featuring a compact design with two rows of female contacts, this connector offers secure and reliable connections. With a contact material of spinodal and gold plating, it ensures excellent conductivity and corrosion resistance. The contact type is Full Bellow, providing optimal contact pressure. Suitable for use in clearance hole mounting, with a pitch of 2.54mm, it facilitates easy installation on PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 200°C, it is ideal for harsh environments. With 56 positions and a tail length of 11.18mm, it offers versatility in connectivity. The FMC28DRYH-S93 is a top choice for board-to-board and card edge connections, guaranteeing high reliability in critical systems.

