FMC28DRYI-S93

Heilind Number:SULFMC28DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRYI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRYI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULFMC28DRYI-S93

Detailed Description

This PPS & SPINODAL female board-to-board connector, SKU FMC28DRYI-S93, offers high-performance connectivity with a contact material of Spinodal and gold contact plating. Designed for reliability, it features a contact type of Full Bellow, ensuring secure connections in industrial environments. With two rows and 56 positions, it provides ample connectivity options for your PCB assembly. The threaded mount type and thru-hole termination method guarantee easy and durable installation. Operating at a wide temperature range of -65 to 200 °C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its compact size, with a connector height of 10.95 mm and width of 8.38 mm, saves space on your board while offering efficient power delivery. Trust in the FMC28DRYIS93 for reliable and high-speed data transmission in your electronic systems.