FMC28DRYI

Heilind Number:SULFMC28DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRYI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC28DRYI

Detailed Description

Introducing the FMC28DRYI, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. Featuring a pitch of 2.54mm and 56 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 200°C and with a voltage rating of 700VAC, this connector is ideal for use in harsh environments. Its straight orientation, compact dimensions of 10.95mm height and 8.38mm width, and a tail length of 11.18mm make it versatile for various board-to-board and card edge connection applications. Trust the FMC28DRYI for high-reliability connectivity solutions.