FMC28DRYN-S734

Heilind Number:SULFMC28DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRYN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRYN-S734
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC28DRYN-S734

Detailed Description

This FMC28DRYNS734 connector is a high-performance component designed for demanding applications. Featuring PPS & Spinodal construction with a precision thickness of .000030 inches, it ensures reliable connectivity in even the most critical environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers robust power transmission. Its female gender, 2 rows of 56 positions, and Full Bellow contact type provide versatile connectivity options. The Thru Hole termination method and gold contact plating guarantee secure and durable connections. Operating within a wide temperature range of -65 to 200°C, this connector is suitable for extreme conditions. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Whether used in Board to Board PCB connections or Card Edge setups, this connector excels in performance and reliability, making it a valuable asset in various electronic systems.