The FMC28DRYN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating of Gold, it ensures reliable and low-resistance connections. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for power and signal transmission. Its full bellow contact type and straight orientation provide secure mating in two rows with a total of 56 positions. The termination method is thru-hole, with a tail length of 11.18mm, making it easy to install on PCBs. Operating in a wide temperature range from -65 to 200°C, it is highly durable. The compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. Ideal for aerospace, military, and industrial applications, the FMC28DRYN meets the highest standards of quality and performance.