FMC28DRYS-S13

Heilind Number:SULFMC28DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC28DRYS-S13

Detailed Description

Introducing the FMC28DRYS-S13, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring PPS and Spinodal construction with an ultra-thin .000030 inch profile, this connector delivers seamless connectivity in a range of applications. With a robust 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Utilizing gold-plated Spinodal contacts and card extender termination method, it guarantees optimal signal integrity. Its full bellow contact type and straddle orientation provide secure connections, while the 56 positions and 2.54mm pitch enable high-density PCB layouts. Designed for durability, it operates flawlessly in extreme temperatures ranging from -65 to 200°C. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet powerful. Perfect for aerospace, defense, and industrial applications, the FMC28DRYSS13 sets a new standard in connectivity.