FMC28DRYS-S734

Heilind Number:SULFMC28DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRYS-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC28DRYS-S734

Detailed Description

Introducing the FMC28DRYS-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of contacts, this connector ensures precise and reliable connections. Its female gender and side hole mount type make it versatile for various PCB layouts. The contact material is Spinodal with gold plating, offering excellent conductivity and durability. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for power and signal transmission. The full bellow contact type and straight orientation further enhance its functionality. With 56 positions and a tail length of 11.18mm (.44in), it accommodates complex PCB designs. Rated for an operating temperature range of -65 to 200°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), saves valuable board space. Gold termination plating ensures reliable solder connections. Whether used in aerospace, defense, or industrial applications, the FMC28DRYS-S734 guarantees performance and longevity. Upgrade your PCB connectivity with this top-of-the-line connector.