FMC28DRYS-S93

Heilind Number:SULFMC28DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRYS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC28DRYS-S93

Detailed Description

Introducing the FMC28DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 56 female contacts, this connector ensures reliable connectivity in aerospace, defense, and industrial settings. The contact material, Spinodal, combined with gold plating, guarantees optimal signal transmission and durability, even in harsh environments. Operating at an impressive temperature range of -65 to 200°C, this connector is suitable for extreme conditions. Its straight orientation and side hole mount type offer easy installation onto PCBs. With a contact type of Full Bellow and a voltage rating of 700 VAC, the FMC28DRYS-S93 is a versatile solution for critical electronic systems requiring high-speed data transfer and power delivery. Trust in its quality and performance for your next project.