FMC28DRYS

Heilind Number:SULFMC28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULFMC28DRYS

Detailed Description

Introducing the FMC28DRYS, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold contact plating, this connector ensures reliable and low-resistance connections. Featuring a pitch of 2.54mm (.1in) and two rows for efficient signal transmission, it is perfect for high-density circuit boards. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 200°C, it is suitable for harsh environments. With 56 positions and a tail length of 11.18mm (.44in), it offers ample connectivity options while maintaining a compact design. The straight orientation, full bellow contact type, and gold termination plating further enhance its performance and durability. Whether used in aerospace, military, or industrial settings, the FMC28DRYS is a reliable choice for board-to-board and card edge connections.