FMC30DRAN-S93

Heilind Number:SULFMC30DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC30DRAN-S93

Detailed Description

Experience unparalleled connectivity with our FMC30DRANS93 PCB connector, meticulously designed for optimal performance in high-reliability environments. This female connector boasts two rows of 60 gold-plated contact points, ensuring secure and efficient power transmission. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it guarantees seamless connectivity even in the most demanding applications. The full bellow contact type and right-angle orientation make it ideal for compact board-to-board or card edge connections. Engineered with precision, it features a termination method of thru hole soldering and spinodal contact material, offering exceptional durability and conductivity. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is the perfect choice for mission-critical systems requiring uncompromising reliability. Elevate your connectivity solutions with the FMC30DRANS93.