FMC30DRAN

Heilind Number:SULFMC30DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC30DRAN

Detailed Description

Introducing the FMC30DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 30 contacts each, this connector ensures secure and reliable connections. Featuring a female gender, right-angle orientation, and full bellow contact type, it offers versatility in installation. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its termination method is through-hole, with gold-plated tails for robust soldering. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet durable. Whether in aerospace, defense, or industrial applications, the FMC30DRAN ensures optimal performance and reliability.