| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC30DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC30DREH |
FMC30DREH
| Heilind Number: | SULFMC30DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC30DREH |
| ECAD Model: |
Specifications
Detailed Description
The FMC30DREH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 contacts each, this connector offers reliable connectivity in a compact form factor. Featuring a straight orientation and female gender, it is suitable for various electronic devices. The contact material is Spinodal with gold plating, ensuring excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 200°C and a voltage rating of 700 VAC, it can withstand harsh environmental conditions. The termination method is through eyelets, providing secure and durable connections. Tailored for high-reliability applications, this connector is ideal for industries such as aerospace, defense, and telecommunications.

