FMC30DREI

Heilind Number:SULFMC30DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DREI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC30DREI

Detailed Description

The FMC30DREI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Spinodal construction, it ensures durability and reliability. With a contact material of Spinodal and gold plating, it offers excellent conductivity. The connector, with 2 rows and 60 positions, accommodates complex circuitry. Its threaded mount and eyelet termination method provide secure installation. Operating in a wide temperature range from -65 to 200 °C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The straight orientation and full bellow contact type enhance connectivity. Its compact design, with dimensions of 10.95 mm in height and 8.38 mm in width, saves space on the PCB. The FMC30DREI is ideal for aerospace, military, and industrial applications requiring high-reliability connectors.