FMC30DREN-S734

Heilind Number:SULFMC30DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DREN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DREN-S734
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC30DREN-S734

Detailed Description

The FMC30DREN-S734 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 60 female contacts featuring full bellow contact type, this connector ensures secure and reliable connectivity. Its spinodal contact material with gold plating guarantees excellent conductivity, while the eyelet termination method offers easy installation. Operating in a wide temperature range from -65 to 200°C, and with a maximum voltage rating of 700VAC and 3A amperage, it is suitable for harsh environments. The straight orientation and no mounting design make it versatile for various electronic systems. With a compact connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is ideal for space-constrained applications. Meeting stringent quality standards, this connector is a dependable choice for industrial and commercial use.