FMC30DREN

Heilind Number:SULFMC30DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULFMC30DREN

Detailed Description

Introducing the FMC30DREN, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and 60 positions spread across two rows, this connector offers reliable connectivity in a compact form factor. The female gender and straight orientation make it easy to integrate into your PCB design. Featuring spinodal contact material with gold plating, it ensures excellent conductivity and durability. Operating at temperatures ranging from -65 to 200°C, it's suitable for harsh environments. The termination method using eyelets guarantees secure attachment. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent performance requirements. Whether in aerospace, medical, or industrial settings, the FMC30DREN is the perfect choice for your connectivity needs.