| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC30DRES-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC30DRES-S13 |
FMC30DRES-S13
| Heilind Number: | SULFMC30DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC30DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC30DRES-S13, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts with a termination method of Card Extender, it guarantees secure connectivity. The contact material is Spinodal with gold plating, offering excellent conductivity and durability. Operating in a wide temperature range from -65 to 200 °C, it is suitable for extreme environments. The connector's straddle orientation and side hole mount type facilitate easy installation. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable space on the PCB. Trust the FMC30DRES-S13 for efficient and robust board-to-board connections in your electronic systems.

