FMC30DRES-S734

Heilind Number:SULFMC30DRES-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRES-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRES-S734
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC30DRES-S734

Detailed Description

This female board-to-board PCB connector, FMC30DRES-S734, offers impeccable performance with PPS & Spinodal construction, boasting a contact thickness of .000030 inches. Designed for high reliability, it supports an amperage of 3A and a voltage of 700 VAC, making it suitable for demanding applications. Featuring two rows of 60 gold-plated contacts with eyelet termination, it ensures secure and efficient connectivity. The straight orientation and side hole mount type facilitate easy installation, while the full bellow contact type guarantees robust signal transmission. With an operating temperature range of -65 to 200°C, this connector excels even in harsh environments. Its compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it ideal for space-constrained setups. Perfect for use in aerospace, military, and industrial systems, this connector meets stringent quality standards, offering unmatched durability and performance.