FMC30DRES

Heilind Number:SULFMC30DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULFMC30DRES

Detailed Description

The FMC30DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 2.54mm (.1 in), this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The female connector has two rows, each with 30 positions, and a straight orientation for easy PCB integration. Gold plating on the contacts and termination guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The eyelet termination method and full bellow contact type provide secure and durable connections. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the FMC30DRES is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial electronics, this connector delivers uncompromising performance.