FMC30DRXN-S734

Heilind Number:SULFMC30DRXN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRXN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRXN-S734
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC30DRXN-S734

Detailed Description

Introducing the FMC30DRXN-S734, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and spinodal construction with a contact material of gold-plated spinodal, this connector ensures optimal conductivity and reliability. With a pitch of 2.54mm and two rows of 30 contacts each, it offers seamless integration into your circuit designs. The straight orientation and thru-hole termination method make installation a breeze, while the full bellow contact type guarantees secure connections. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700VAC, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient use of space on your PCB. Trust the FMC30DRXN-S734 for your high-reliability applications.