FMC30DRXN

Heilind Number:SULFMC30DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRXN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC30DRXN

Detailed Description

Introducing the FMC30DRXN, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and spinodal materials, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm (.1 in) and 60 positions across 2 rows, it offers ample connectivity options. The female connector with no mounting required and straight orientation is easy to install. Operating at a wide temperature range from -65 to 200°C, it is suitable for harsh environments. Gold contact plating and termination provide excellent signal transmission and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees safe and efficient power delivery. Ideal for aerospace, defense, and industrial applications, the FMC30DRXN is a dependable choice for your connectivity needs.