FMC30DRXS

Heilind Number:SULFMC30DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRXS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULFMC30DRXS

Detailed Description

Introducing the FMC30DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor and rugged construction, this connector is ideal for aerospace, military, and industrial environments. With a contact pitch of 2.54mm and 700VAC voltage rating, it ensures reliable signal transmission even in harsh conditions. The female connector with 2 rows and 60 positions offers versatile connectivity options. Its thru-hole termination method and gold-plated spinodal contacts guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 200°C, it is suitable for extreme environments. The straight orientation and side hole mount type make installation easy and efficient. Trust the FMC30DRXS for secure and efficient board-to-board connections in your critical systems.