FMC30DRYH

Heilind Number:SULFMC30DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRYH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRYH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC30DRYH

Detailed Description

Introducing the FMC30DRYH, a high-performance PCB connector designed for precision applications. With a contact pitch of 2.54mm, this female connector features two rows and 60 positions, making it ideal for complex circuitry. The termination method is through-hole, ensuring secure and reliable connections. The contact material is spinodal, plated with gold for enhanced conductivity and durability. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 200°C, this connector is suitable for harsh environments. Its full bellow contact type and straight orientation offer ease of use during assembly. The tail length of 11.18mm allows for efficient PCB mounting. Perfect for hi-rel industries, the FMC30DRYH guarantees top-notch performance in board-to-board and card edge connections. Upgrade your connectivity solutions with this cutting-edge connector.